Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSR 3-2418N
Newark Part No.22AM2388
Product RangeTSR 3N Series
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.180 |
Price for:Each
Minimum: 1
Multiple: 1
$11.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 3-2418N
Newark Part No.22AM2388
Product RangeTSR 3N Series
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5.4W
Output Voltage Nom1.8V
Output Current Max3A
Output Current Max3A
Product RangeTSR 3N Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.6V
Input Voltage DC Max36V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5.4W
Output Current Max
3A
Product Range
TSR 3N Series
Input Voltage DC Min
4.6V
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1 Output
Output Voltage Nom
1.8V
Output Current Max
3A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate