New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. RAM Memory Modules
                      Print Page

                      TS1GLK64W6H

                      MEMORY, 8GB, DIMM, DDR3L, 1600MHZ

                      TRANSCEND TS1GLK64W6H
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRANSCEND
                      Manufacturer Part NoTS1GLK64W6H
                      Newark Part No.19X2181
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$58.690
                      5+$57.360
                      10+$55.980
                      25+$55.280
                      50+$54.620
                      100+$51.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $58.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRANSCEND
                      Manufacturer Part NoTS1GLK64W6H
                      Newark Part No.19X2181
                      Technical Datasheet

                      Data Sheet

                      RAM Memory Size8GB
                      Memory Density8GB
                      Memory Speed1600MHz
                      Module MemoryPC3-10600
                      Module Form Factor240-Pin DDR3 DIMM
                      Memory ApplicationDesktop UDIMM
                      Memory Configuration-
                      Supply Voltage Min1.28V
                      Supply Voltage Max1.45V
                      Supply Voltage Nom1.35V
                      Operating Temperature Min0°C
                      Operating Temperature Max85°C
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Technical Specifications

                      RAM Memory Size

                      8GB

                      Memory Speed

                      1600MHz

                      Module Form Factor

                      240-Pin DDR3 DIMM

                      Memory Configuration

                      -

                      Supply Voltage Max

                      1.45V

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      Memory Density

                      8GB

                      Module Memory

                      PC3-10600

                      Memory Application

                      Desktop UDIMM

                      Supply Voltage Min

                      1.28V

                      Supply Voltage Nom

                      1.35V

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.