Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $171.650 |
| 5+ | $169.110 |
| 10+ | $166.640 |
| 25+ | $156.630 |
Price for:Each
Minimum: 1
Multiple: 1
$171.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS1TMSA470T
Newark Part No.01AM9105
Drive TypeInternal
Form FactormSATA
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity1TB
Flash Memory Type3D NAND
Encryption Type-
Sequential Read Speed560MB/s
Sequential Write Speed520MB/s
Random Read up to (IOPS)90k
Random Write up to (IOPS)85k
Supply Voltage Nom3.3V
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D NAND
Sequential Read Speed
560MB/s
Random Read up to (IOPS)
90k
Supply Voltage Nom
3.3V
Operating Temperature Max
75°C
SVHC
To Be Advised
Form Factor
mSATA
Memory Capacity
1TB
Encryption Type
-
Sequential Write Speed
520MB/s
Random Write up to (IOPS)
85k
Operating Temperature Min
-20°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate