Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $153.780 |
| 5+ | $151.500 |
| 10+ | $149.280 |
| 25+ | $140.330 |
Price for:Each
Minimum: 1
Multiple: 1
$153.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS1TMTE470A
Newark Part No.01AM9107
Drive TypeInternal
Form FactorM.2 2242
InterfacesPCIe Gen 3 x 4, NVMe
Memory Capacity1TB
Flash Memory Type3D NAND
Encryption TypeAES 256-bit
Sequential Read Speed2000MB/s
Sequential Write Speed1700MB/s
Random Read up to (IOPS)105k
Random Write up to (IOPS)250k
Supply Voltage Nom3.3V
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 3 x 4, NVMe
Flash Memory Type
3D NAND
Sequential Read Speed
2000MB/s
Random Read up to (IOPS)
105k
Supply Voltage Nom
3.3V
Operating Temperature Max
75°C
SVHC
To Be Advised
Form Factor
M.2 2242
Memory Capacity
1TB
Encryption Type
AES 256-bit
Sequential Write Speed
1700MB/s
Random Write up to (IOPS)
250k
Operating Temperature Min
-20°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate