Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $333.260 |
5+ | $328.650 |
10+ | $324.170 |
25+ | $306.080 |
Price for:Each
Minimum: 1
Multiple: 1
$333.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS2TMTE712A
Newark Part No.01AM9134
Drive TypeInternal
Form FactorM.2 2280
InterfacesPCle Gen4 x4, NVMe
Memory Capacity2TB
Flash Memory Type3D NAND
Encryption TypeAES 256-bit
Sequential Read Speed3800MB/s
Sequential Write Speed3200MB/s
Random Read up to (IOPS)350k
Random Write up to (IOPS)330k
Supply Voltage Nom3.3V
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
PCle Gen4 x4, NVMe
Flash Memory Type
3D NAND
Sequential Read Speed
3800MB/s
Random Read up to (IOPS)
350k
Supply Voltage Nom
3.3V
Operating Temperature Max
75°C
SVHC
To Be Advised
Form Factor
M.2 2280
Memory Capacity
2TB
Encryption Type
AES 256-bit
Sequential Write Speed
3200MB/s
Random Write up to (IOPS)
330k
Operating Temperature Min
-20°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate