Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $45.780 |
5+ | $44.700 |
10+ | $43.580 |
25+ | $43.000 |
50+ | $42.460 |
100+ | $40.240 |
Price for:Each
Minimum: 1
Multiple: 1
$45.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS32GMSA380M
Newark Part No.01AM9156
Drive TypeInternal
Form FactormSATA
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity32GB
Flash Memory TypeMLC NAND
Encryption Type-
Sequential Read Speed550MB/s
Sequential Write Speed420MB/s
Random Read up to (IOPS)70k
Random Write up to (IOPS)75k
Supply Voltage Nom3.3V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
MLC NAND
Sequential Read Speed
550MB/s
Random Read up to (IOPS)
70k
Supply Voltage Nom
3.3V
Operating Temperature Max
70°C
SVHC
To Be Advised
Form Factor
mSATA
Memory Capacity
32GB
Encryption Type
-
Sequential Write Speed
420MB/s
Random Write up to (IOPS)
75k
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate