Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.130 |
| 5+ | $70.200 |
| 10+ | $68.170 |
| 25+ | $67.170 |
| 50+ | $66.180 |
| 100+ | $62.200 |
Price for:Each
Minimum: 1
Multiple: 1
$72.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS512GUSD465T
Newark Part No.25AM5539
Flash Memory Card TypeSDXC Card, UHS-I, Class 2, Class 30
Memory Capacity512GB
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Flash Memory Card Type
SDXC Card, UHS-I, Class 2, Class 30
Supply Voltage Nom
-
Operating Temperature Max
85°C
Memory Capacity
512GB
Operating Temperature Min
-25°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate