Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-16X
Newark Part No.03F960
Product RangeF Series
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.130 |
5+ | $16.610 |
10+ | $16.100 |
25+ | $15.070 |
Price for:Each
Minimum: 1
Multiple: 1
$17.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoF-16X
Newark Part No.03F960
Product RangeF Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Primary Voltages115V
Secondary Voltages6.3V
Power Rating18.9VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating3A
Transformer TerminalsWire Leaded
Isolation Voltage2.5kV
Product RangeF Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The F-16X is a chassis-mount Power Transformer with 115V @ 50/60Hz primary and 6.3V CT @ 3A secondary. It is a full choice of power supply transformer for direct use or in transformer, rectifier or filter circuits. Other available secondary voltages include control, filament and low level signalling in standard values. The transformer is single primary with single secondary in standard size and weight configurations.
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
6.3V
Frequency Range
50Hz / 60Hz
Current Rating
3A
Isolation Voltage
2.5kV
SVHC
No SVHC (27-Jun-2024)
Primary Voltages
115V
Power Rating
18.9VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability