Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD60-4H-1461-COE
Newark Part No.78AK7550
Product RangePANdrive PD60-x-1461 Series
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,109.110 |
5+ | $1,100.540 |
Price for:Each
Minimum: 1
Multiple: 1
$1,109.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD60-4H-1461-COE
Newark Part No.78AK7550
Product RangePANdrive PD60-x-1461 Series
Control / Drive Type1-Axis Controller / Driver Module
No. of Phases-
Output Current Max9A
Output Current Max9A
Supply Voltage Min24VDC
Supply Voltage Max48VDC
Product RangePANdrive PD60-x-1461 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Control / Drive Type
1-Axis Controller / Driver Module
Output Current Max
9A
Supply Voltage Min
24VDC
Product Range
PANdrive PD60-x-1461 Series
No. of Phases
-
Output Current Max
9A
Supply Voltage Max
48VDC
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate