New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Power Management Development Kits - Motor Control Development Kits
                      Print Page

                      TMC5160SILENTSTEPSTICK

                      Breakout Board, TMC5160 Stepper Motor Driver, 2-Phase Motors, SPI

                      TRINAMIC / ANALOG DEVICES TMC5160SILENTSTEPSTICK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRINAMIC / ANALOG DEVICES
                      Manufacturer Part NoTMC5160SILENTSTEPSTICK
                      Newark Part No.99AC9768
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,093 In Stock

                      Need more?

                      526 Delivery in 1-3 Business Days(US stock)
                      567 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$12.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRINAMIC / ANALOG DEVICES
                      Manufacturer Part NoTMC5160SILENTSTEPSTICK
                      Newark Part No.99AC9768
                      Technical Datasheet

                      Data Sheet

                      Application Sub Type2-Phase Stepper Motor Controller/Driver
                      Silicon ManufacturerAnalog Devices
                      Kit Application TypeMotor Control
                      Silicon Core NumberTMC5160
                      Accessory TypeStepper Driver Board
                      Kit ContentsStep Direction Driver Board TMC5160
                      For Use WithTrinamic TMC5160-WA Stepper Motor Controller & Driver
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      TMC5160SILENTSTEPSTICK is a stepper driver board for 2-phase motors based on the TMC5160 IC. The driver boards are compatible with StepSticks of the same familiar size and drop-in replacements for some of them.

                      • Voltage range from 8 to 60V DC
                      • SPI & single wire UART
                      • Motion controller with SixPoint™ ramp
                      • Step/Dir interface with microstep interpolation MicroPlyer™
                      • Highest resolution 256 microsteps per full step
                      • StealthChop2™ for quiet operation and smooth motion

                      Technical Specifications

                      Application Sub Type

                      2-Phase Stepper Motor Controller/Driver

                      Kit Application Type

                      Motor Control

                      Accessory Type

                      Stepper Driver Board

                      For Use With

                      Trinamic TMC5160-WA Stepper Motor Controller & Driver

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Manufacturer

                      Analog Devices

                      Silicon Core Number

                      TMC5160

                      Kit Contents

                      Step Direction Driver Board TMC5160

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.