New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Motor Drives
                      6. Stepper Motor Drives
                      Print Page

                      TMCM-1021

                      Stepper Motor Driver, 2-Phase, Single Axis, 700mA, 24V DC Output, RS485

                      TRINAMIC / ANALOG DEVICES TMCM-1021
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRINAMIC / ANALOG DEVICES
                      Manufacturer Part NoTMCM-1021
                      Newark Part No.46AC1954
                      Product RangeTMCM StepRocker
                      See all Technical Docs
                      26 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$149.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $149.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRINAMIC / ANALOG DEVICES
                      Manufacturer Part NoTMCM-1021
                      Newark Part No.46AC1954
                      Product RangeTMCM StepRocker
                      Control / Drive Type1-Axis Controller / Driver Module
                      No. of PhasesTwo Phase
                      Output Current Max700mA
                      Output Current Max700mA
                      Supply Voltage Min9VDC
                      Supply Voltage Max28VDC
                      Product RangeTMCM StepRocker
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The TMCM-1021 from Trinamic is a single axis stepper motor controller/driver module for sensorless load dependent current control. The device is powered by Trinamic stallGuard2™, coolStep™ and spreadCycle™ chopper technology and has a trapezoidal ramp generator. The TMCM-1021 has been designed for coil currents up to 0.7A RMS (low current range, programmable) or 1.4A RMS (high current range, programmable with new additional range since hardware version 1.4). The device provides a RS485 and GP-in interface. An integrated protocol processor supplies a high level TMCL communication. It features sensOstep magnetic encoder (max 1024 increments per rotation) e.g. for step-loss detection under all operating conditions and positioning supervision.

                      • Supply voltage range from 9 to 28VDC (24VDC nominal), Motion profile calculation in real time
                      • On the fly alteration of motor parameters (position, velocity, acceleration)
                      • High performance microcontroller for overall system control, serial communication protocol handling
                      • For position movement applications, where larger motors do not fit, higher torques are not required
                      • Up to 256 microsteps per full step
                      • High efficient operation and low power dissipation
                      • RS485 2-wire communication interface, up to 4 multi-purpose I/P (2 shared with general purpose O/P)
                      • Dynamic current control, integrated protection, stallGuard2 feature for stall detection
                      • Feature coolStep for reduced power consumption and heat dissipation
                      • Dimension is 28mm x 28mm x 12mm (L x W x H)

                      Applications

                      Motor Drive & Control

                      Technical Specifications

                      Control / Drive Type

                      1-Axis Controller / Driver Module

                      Output Current Max

                      700mA

                      Supply Voltage Min

                      9VDC

                      Product Range

                      TMCM StepRocker

                      No. of Phases

                      Two Phase

                      Output Current Max

                      700mA

                      Supply Voltage Max

                      28VDC

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      Product Change Notice EN

                      Programming Manual EN

                      Operating Instructions EN

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.