Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP66RCG
Newark Part No.40T5388
Product RangeEco-Surge
Also Known AsGTIN UPC EAN: 037332158697
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP66RCG
Newark Part No.40T5388
Product RangeEco-Surge
Also Known AsGTIN UPC EAN: 037332158697
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length1.8m
Peak Surge Current39kA
Energy Rating2100J
Product RangeEco-Surge
SVHCTo Be Advised
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
39kA
Product Range
Eco-Surge
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
1.8m
Energy Rating
2100J
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate