Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL20-5
Newark Part No.50B8107
Technical Datasheet
99 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $45.950 |
5+ | $43.630 |
10+ | $41.300 |
Price for:Each
Minimum: 1
Multiple: 1
$45.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL20-5
Newark Part No.50B8107
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The PL20-5 is a straight BNC Coaxial Plug with gold-plated brass contact. This coaxial plug is suitable for RG174 cable. It features crimp coaxial termination and 4GHz maximum frequency.
- Nickel-plated brass body
Applications
RF Communications
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (3)
Alternatives for PL20-5
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability