New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Counters
                      Print Page

                      1-2035

                      Counter, Mechanical, Stroke, Model 20, 5 Digits

                      TRUMETER 1-2035
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRUMETER
                      Manufacturer Part No1-2035
                      Newark Part No.67P3135
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      1+$143.980
                      10+$136.780
                      25+$129.570
                      50+$122.380
                      100+$115.180
                      250+$107.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $143.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRUMETER
                      Manufacturer Part No1-2035
                      Newark Part No.67P3135
                      Technical Datasheet

                      Data Sheet

                      No. of Digits / Alpha5
                      Digit Height5mm
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Panel Cutout Height3.3mm
                      Panel Cutout Width9.7mm
                      Operating Temperature Min-26°C
                      Operating Temperature Max60°C
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      1-2035 is a highly versatile, 5 figure 20 series stroke counter. Numbers are large and distinctive for easy viewing, even when above or below eye level. Ruggedly built for years of trouble-free use. An excellent choice for counting parts produced.

                      • Right-hand, top-coming, standard reset knob
                      • Durable and reliable
                      • 1,000 counts/minute speed
                      • Shaft diameter is 0.125’’ [3.2mm]
                      • Operating life beyond 10 million counts
                      • Temperature range from -15°F to +140°F [-25°C to +60°C]

                      Technical Specifications

                      No. of Digits / Alpha

                      5

                      Supply Voltage Min

                      -

                      Panel Cutout Height

                      3.3mm

                      Operating Temperature Min

                      -26°C

                      Product Range

                      -

                      Digit Height

                      5mm

                      Supply Voltage Max

                      -

                      Panel Cutout Width

                      9.7mm

                      Operating Temperature Max

                      60°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.