Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP515B
Newark Part No.78AK7456
Product RangeOP515 Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.680 |
| 10+ | $7.290 |
| 25+ | $6.950 |
| 50+ | $6.790 |
| 100+ | $6.660 |
| 250+ | $6.630 |
| 500+ | $6.600 |
Price for:Each
Minimum: 1
Multiple: 1
$7.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP515B
Newark Part No.78AK7456
Product RangeOP515 Series
Wavelength Typ935nm
Viewing Angle-
Power Consumption100mW
No. of Pins2Pins
Transistor Case Style-
Product RangeOP515 Series
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wavelength Typ
935nm
Power Consumption
100mW
Transistor Case Style
-
Automotive Qualification Standard
-
Viewing Angle
-
No. of Pins
2Pins
Product Range
OP515 Series
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability