Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB832W55Z
Newark Part No.78AK7448
Product RangeOPB830W Series
99 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.520 |
| 10+ | $6.190 |
| 25+ | $5.960 |
| 50+ | $5.810 |
| 100+ | $5.680 |
| 400+ | $5.600 |
| 600+ | $5.520 |
Price for:Each
Minimum: 1
Multiple: 1
$6.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB832W55Z
Newark Part No.78AK7448
Product RangeOPB830W Series
Sensing MethodThrough Beam
Sensing Distance / Slot Width3.18mm
Sensing Range Max3.18mm
Supply Voltage DC Min3V
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage DC Max24V
Output Current30mA
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Collector Current IC Max30mA
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeOPB830W Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Through Beam
Sensing Range Max
3.18mm
Supply Voltage Min
-
Supply Voltage DC Max
24V
Sensor Case / Package
Module
Collector Current IC Max
30mA
IP Rating
-
Sensor Mounting
Cable, Panel
Operating Temperature Max
80°C
Qualification
-
Sensing Distance / Slot Width
3.18mm
Supply Voltage DC Min
3V
Supply Voltage Max
-
Output Current
30mA
Collector Emitter Voltage Max
30V
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-40°C
Product Range
OPB830W Series
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability