Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPV314YAT
Newark Part No.02E6736
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
50+ | $29.190 |
100+ | $29.140 |
250+ | $28.140 |
Price for:Each
Minimum: 50
Multiple: 50
$1,459.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPV314YAT
Newark Part No.02E6736
Technical Datasheet
Wavelength Typ850nm
No. of Pins3Pins
Diode Case StyleST-Tall
Output Power600µW
Data Rate Max2.5Gbps
Laser ClassClass 1M
Operating Temperature Min0°C
Operating Temperature Max85°C
Current Rating30mA
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wavelength Typ
850nm
Diode Case Style
ST-Tall
Data Rate Max
2.5Gbps
Operating Temperature Min
0°C
Current Rating
30mA
SVHC
No SVHC (27-Jun-2024)
No. of Pins
3Pins
Output Power
600µW
Laser Class
Class 1M
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate