Print Page
FGTF2ASS-E
FLOWMETER, +/-1.25%, 10 TO 90 LPH ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / ROXSPUR
Manufacturer Part NoFGTF2ASS-E
Newark Part No.07AM7388
Product RangeNGX Series
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $84.500 |
| 5+ | $82.450 |
| 10+ | $80.390 |
| 25+ | $79.370 |
| 50+ | $78.350 |
| 100+ | $74.250 |
Price for:Each
Minimum: 1
Multiple: 1
$84.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / ROXSPUR
Manufacturer Part NoFGTF2ASS-E
Newark Part No.07AM7388
Product RangeNGX Series
Sensor TypeFlowmeter
Flow Rate Min10l/h
Flow Rate Max90l/h
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 1.25%
Media TypeLiquid
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max-
Product RangeNGX Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
90l/h
Operating Pressure Max
-
Supply Voltage Max
-
Media Type
Liquid
Process Connection Type
-
Sensor Mounting
Panel Mount
Operating Temperature Max
-
SVHC
No SVHC (23-Jan-2024)
Flow Rate Min
10l/h
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 1.25%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-
Product Range
NGX Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability