Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP1216E-L50FT3
Newark Part No.25AM9019
Product RangeLRMAP1216 Series
12,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.180 |
| 25+ | $0.969 |
| 50+ | $0.857 |
| 100+ | $0.746 |
| 250+ | $0.690 |
| 500+ | $0.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$11.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP1216E-L50FT3
Newark Part No.25AM9019
Product RangeLRMAP1216 Series
Resistance500µohm
Product RangeLRMAP1216 Series
Resistor Case / Package1216 [3038 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length4mm
Product Width3mm
Product Height1.8mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
500µohm
Resistor Case / Package
1216 [3038 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
LRMAP1216 Series
Power Rating
5W
Resistor Technology
Metal Alloy
Product Length
4mm
Product Height
1.8mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability