Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoMCMPAN
Newark Part No.78AK6613
Product RangeTUK 19" Rack Accessories
112 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $72.440 |
25+ | $70.520 |
50+ | $66.660 |
100+ | $60.860 |
250+ | $56.990 |
Price for:Each
Minimum: 1
Multiple: 1
$72.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoMCMPAN
Newark Part No.78AK6613
Product RangeTUK 19" Rack Accessories
Enclosure MaterialSteel
External Height - Metric99.5mm
External Width - Metric505mm
For Use With19" Rack Enclosures
External Height - Imperial3.92"
External Width - Imperial19.88"
Product RangeTUK 19" Rack Accessories
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
505mm
External Height - Imperial
3.92"
Product Range
TUK 19" Rack Accessories
External Height - Metric
99.5mm
For Use With
19" Rack Enclosures
External Width - Imperial
19.88"
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate