Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $225.500 |
5+ | $218.630 |
10+ | $212.220 |
25+ | $208.440 |
50+ | $204.650 |
Price for:Each
Minimum: 1
Multiple: 1
$225.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBIM-IKT-AP6X-H1141 W/KLI3
Newark Part No.83AK6801
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor HousingRectangular
No. of Pins4 Pin
Output Current-
Sensor Output TypePNP
IP RatingIP67
IP RatingIP67
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Supply Voltage Min
10VDC
Sensor Housing
Rectangular
Output Current
-
IP Rating
IP67
Product Range
-
Supply Voltage Max
30VDC
No. of Pins
4 Pin
Sensor Output Type
PNP
IP Rating
IP67
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate