New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Sensor Connectors & Components
                      4. Sensor Connectors
                      Print Page

                      BS 5143-0

                      Sensor Connector, M8, Plug, 4 Contacts, Screw Pin, Straight Cable Mount

                      TURCK BS 5143-0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTURCK
                      Manufacturer Part NoBS 5143-0
                      Newark Part No.73P9536
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      173 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$29.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $29.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTURCK
                      Manufacturer Part NoBS 5143-0
                      Newark Part No.73P9536
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      Sensor Connector SizeM8
                      GenderPlug(View Associated Connectors)
                      Sensor Connector GenderMale
                      No. of Positions4 Positions
                      No. of Contacts4Contacts
                      Sensor Contact TypeScrew Pin
                      Sensor Connector MountingStraight Cable Mount
                      IP / NEMA RatingIP67
                      Connector Coding-
                      Connector Body MaterialNylon (Polyamide) Body
                      Contact MaterialBrass
                      Contact PlatingGold
                      Current Rating4A
                      Voltage Rating30V
                      SVHCLead

                      Product Overview

                      The BS 5143-0 is a black standard Field Wireable Connector made of PBT body. It accepts 3 to 5mm cable diameter screw terminals and accepts up to 22AWG conductors 85°C. It mates with 4-pin threaded cordsets and receptacles. It is suitable for use with the picofast M8 4-position sensors.

                      • 60VAC/75VDC Voltage rating
                      • 4A Current rating
                      • IP67 Protection rating

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      -

                      Gender

                      Plug

                      No. of Positions

                      4 Positions

                      Sensor Contact Type

                      Screw Pin

                      IP / NEMA Rating

                      IP67

                      Connector Body Material

                      Nylon (Polyamide) Body

                      Contact Plating

                      Gold

                      Voltage Rating

                      30V

                      Sensor Connector Size

                      M8

                      Sensor Connector Gender

                      Male

                      No. of Contacts

                      4Contacts

                      Sensor Connector Mounting

                      Straight Cable Mount

                      Connector Coding

                      -

                      Contact Material

                      Brass

                      Current Rating

                      4A

                      SVHC

                      Lead

                      Technical Docs (4)

                      CAD Multiple Formats EN

                      Drawing EN

                      Technical Data Sheet EN

                      CAD Altium_Designer EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.