Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoC3-A30X/120VAC
Newark Part No.36R7692
Product RangeC3-A30 Series
Your Part Number
77 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.010 |
Price for:Each
Minimum: 1
Multiple: 1
$40.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoC3-A30X/120VAC
Newark Part No.36R7692
Product RangeC3-A30 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage120VAC
Contact Current10A
Product RangeC3-A30 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The C3-A30X/120VAC is a 3-pole general-purpose Plug-in Relay with 3CO contact configuration, MRC series, AgNi contact. Electric position indicating device with LED. Relay compatible with S3-B, S3-S, S3-MP, S3-MS, S3-L, S3-PO sockets.
- LED input status indicator
- -40 to 70°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
No SVHC (20-Jun-2016)
Coil Voltage
120VAC
Product Range
C3-A30 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
