New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Automation & Process Control
                                                                                                  3. Panel Displays & Instrumentation
                                                                                                  4. Panel Instrumentation
                                                                                                  5. Analog Timers
                                                                                                  Print Page

                                                                                                  CT 3-E30/H

                                                                                                  Analog Timer, CT3 On Delay Timer, CT3 Series, On-Delay, 30 Ranges, 0.2 s, 30 min

                                                                                                  TURCK CT 3-E30/H
                                                                                                  TURCK CT 3-E30/H
                                                                                                  TURCK CT 3-E30/H
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerTURCK
                                                                                                  Manufacturer Part NoCT 3-E30/H
                                                                                                  Newark Part No.19P7140
                                                                                                  Product RangeCT3 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)

                                                                                                  Product Information

                                                                                                  ManufacturerTURCK
                                                                                                  Manufacturer Part NoCT 3-E30/H
                                                                                                  Newark Part No.19P7140
                                                                                                  Product RangeCT3 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeCT3 Series
                                                                                                  Timer FunctionsOn-Delay
                                                                                                  No. of Timing Ranges30Ranges
                                                                                                  Time Min0.2s
                                                                                                  Time Max30min
                                                                                                  Timer Output-
                                                                                                  Supply Voltage Max265V
                                                                                                  Current Rating Nom-
                                                                                                  Connection / TerminationPlug-In
                                                                                                  Panel Cutout Height-
                                                                                                  Panel Cutout Width-
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The CT3 series Electronic Analogue Timers that are designed to be inserted between a standard plug-in relay and its socket, enabling the relay to be operated as a timer relay. The CT modules are able to accept any standard 8 or 11-pin RELECO series C2 or C3 as well as those from any other supplier.

                                                                                                  • IP40 Protection rating

                                                                                                  Applications

                                                                                                  Clock & Timing, Automation & Process Control, Industrial

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  CT3 Series

                                                                                                  No. of Timing Ranges

                                                                                                  30Ranges

                                                                                                  Time Max

                                                                                                  30min

                                                                                                  Supply Voltage Max

                                                                                                  265V

                                                                                                  Connection / Termination

                                                                                                  Plug-In

                                                                                                  Panel Cutout Width

                                                                                                  -

                                                                                                  Timer Functions

                                                                                                  On-Delay

                                                                                                  Time Min

                                                                                                  0.2s

                                                                                                  Timer Output

                                                                                                  -

                                                                                                  Current Rating Nom

                                                                                                  -

                                                                                                  Panel Cutout Height

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.