New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Sensor Connectors & Components
                      4. Sensor Cable Assemblies
                      Print Page

                      DKM 26-631-30

                      Sensor Cable, M27 Receptacle, Free End, 26 Positions, 30 m, 98.43 ft

                      TURCK DKM 26-631-30
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTURCK
                      Manufacturer Part NoDKM 26-631-30
                      Newark Part No.36R8299
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      1+$549.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $549.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTURCK
                      Manufacturer Part NoDKM 26-631-30
                      Newark Part No.36R8299
                      Connector Type AM27 Receptacle
                      Connector Type AM27 Sensor Straight 26 Position Receptacle
                      Connector to ConnectorM27 Circular Receptacle to Free End
                      Connector Type BFree End
                      Connector Type BFree End
                      No. of Positions26 Positions
                      Cable Length - Metric30m
                      Cable Length - Imperial98.43ft
                      Product Range-
                      SVHCLead

                      Technical Specifications

                      Connector Type A

                      M27 Receptacle

                      Connector to Connector

                      M27 Circular Receptacle to Free End

                      Connector Type B

                      Free End

                      Cable Length - Metric

                      30m

                      Product Range

                      -

                      Connector Type A

                      M27 Sensor Straight 26 Position Receptacle

                      Connector Type B

                      Free End

                      No. of Positions

                      26 Positions

                      Cable Length - Imperial

                      98.43ft

                      SVHC

                      Lead

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.