Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTXC
Manufacturer Part No9HT10D-32.768KDZC-T
Newark Part No.01AM1679
Product Range9HT10 Series
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
3000+ | $0.409 |
6000+ | $0.407 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,227.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part No9HT10D-32.768KDZC-T
Newark Part No.01AM1679
Product Range9HT10 Series
Frequency Nom32.768kHz
Crystal CaseSMD, 3.2mm x 1.5mm
Frequency Stability + / --
Load Capacitance9pF
Frequency Tolerance + / -20ppm
Product Range9HT10 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (20-Jun-2016)
Crystal Case
SMD, 3.2mm x 1.5mm
Load Capacitance
9pF
Product Range
9HT10 Series
Operating Temperature Max
85°C
Alternatives for 9HT10D-32.768KDZC-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability