Print Page
G/DGNF/VER(D)/M
GLOVES, NITRILE, GREEN, MEDIUM ROHS COMPLIANT: NA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUCI
Manufacturer Part NoG/DGNF/VER(D)/M
Newark Part No.86AK1326
Product RangeDG-VertePro Series
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.360 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$26.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUCI
Manufacturer Part NoG/DGNF/VER(D)/M
Newark Part No.86AK1326
Product RangeDG-VertePro Series
Safety CategoryCE, CAT III, EN ISO 374-1:2016 & EN ISO 374-5:2016
Glove StyleSecure Grip
Glove SizeM
Glove ColourGreen
Glove MaterialNitrile
Product RangeDG-VertePro Series
Gender-
SVHCTo Be Advised
Age Group-
Technical Specifications
Safety Category
CE, CAT III, EN ISO 374-1:2016 & EN ISO 374-5:2016
Glove Size
M
Glove Material
Nitrile
Gender
-
Age Group
-
Glove Style
Secure Grip
Glove Colour
Green
Product Range
DG-VertePro Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate