New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. Stands & Supports
                      5. Miscellaneous
                      Print Page

                      HYP-1010

                      Compact Laptop Stand Hyper Series

                      ULTIMATE SUPPORT HYP-1010
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerULTIMATE SUPPORT
                      Manufacturer Part NoHYP-1010
                      Newark Part No.32AC9983
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$120.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $120.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerULTIMATE SUPPORT
                      Manufacturer Part NoHYP-1010
                      Newark Part No.32AC9983
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The HYP-1010 from Ultimate Support was designed to elevate your laptop in sturdy style, while still being able to fold up into your backpack for travel. Perfect for the gamer, producer, designer, or pretty much any kind of laptop user on the move; The HYP-1010 also provides the rigid, stylish support that makes it perfect for more permanent applications. Depending on how you like to set up, the HYP-1010 can fold into multiple configurations for use. Whatever you throw at it, the HYP-1010 will lock into place and support your laptop wherever it takes you.

                      • Sturdy Features and locking mechanisms ensure your laptop stays securely in place
                      • Thin feet can slide under mixers and keyboards
                      • Can be set up in multiple configurations and adjusted to ideal height
                      • Wide base allows for greater stability
                      • Compact design folds flat and slides easily into included tote
                      • Max Usable Height: 13"
                      • Minimum Usable Height: 4"
                      • Support Arm Width: 9.875"
                      • Support Arm Depth: 8"
                      • Folded Width: 11.75"
                      • Folded Height: 1.25"
                      • Folded Length: 13.25"
                      • Weight: 4.95 lbs.

                      Technical Specifications

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.