Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.630 |
Price for:Each
Minimum: 1
Multiple: 1
$8.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerULTRALAST
Manufacturer Part NoULNMH413AAASL
Newark Part No.48AK3919
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity150mAh
External Diameter10.16mm
Battery Size Code-
External Height-
Battery TerminalsRaised Positive and Flat Negative
External Width-
Pack Quantity4
External Depth17.78mm
Battery Type / Size-
Weight0.7oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
150mAh
Battery Size Code
-
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
4
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Nickel Metal Hydride
External Diameter
10.16mm
External Height
-
External Width
-
External Depth
17.78mm
Weight
0.7oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
