Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNITED AUTOMATION
Manufacturer Part NoA32414
Newark Part No.89AM6579
Product RangeBM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $209.400 |
| 5+ | $188.940 |
| 10+ | $176.730 |
| 25+ | $156.170 |
| 50+ | $142.250 |
| 100+ | $133.300 |
Price for:Each
Minimum: 1
Multiple: 1
$209.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoA32414
Newark Part No.89AM6579
Product RangeBM Series
Supply Voltage24V
Operating Temperature Min-
Operating Temperature Max65°C
Product RangeBM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
24V
Operating Temperature Max
65°C
SVHC
No SVHC (25-Jun-2025)
Operating Temperature Min
-
Product Range
BM Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
