Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $302.660 |
5+ | $270.430 |
10+ | $235.950 |
25+ | $217.710 |
50+ | $196.270 |
Price for:Each
Minimum: 1
Multiple: 1
$302.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoD45050
Newark Part No.77AK2379
SCR Module Type-
Peak Repetitive Off State Voltage-
Gate Trigger Current Max-
Average Forward Current-
On State RMS Current-
Gate Trigger Voltage Max-
Operating Temperature Max-
Repetitive Peak Reverse Voltage-
Thyristor Case StyleModule
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
SCR Module Type
-
Gate Trigger Current Max
-
On State RMS Current
-
Operating Temperature Max
-
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (20-Jun-2016)
Peak Repetitive Off State Voltage
-
Average Forward Current
-
Gate Trigger Voltage Max
-
Repetitive Peak Reverse Voltage
-
No. of Pins
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate