Print Page
E1117-560
LIMIT SWITCH, SPDT, 5A, 120VAC/28VDC ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $78.380 |
5+ | $70.860 |
10+ | $69.770 |
25+ | $67.970 |
50+ | $64.390 |
100+ | $57.820 |
250+ | $52.040 |
Price for:Each
Minimum: 1
Multiple: 1
$78.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoE1117-560
Newark Part No.24AM0434
Product RangeE Series
Limit Switch ActuatorAngled Roller Lever
Contact ConfigurationSPDT
Contact Current AC Max5A
Contact Voltage AC Max120V
Operating Force Max-
Product RangeE Series
Contact Current DC Max5A
Contact Voltage DC Max28V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Limit Switch Actuator
Angled Roller Lever
Contact Current AC Max
5A
Operating Force Max
-
Contact Current DC Max
5A
SVHC
No SVHC (07-Nov-2024)
Contact Configuration
SPDT
Contact Voltage AC Max
120V
Product Range
E Series
Contact Voltage DC Max
28V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate