Print Page
ELPM 25
LINEAR POSITION SENSOR, 25MM, 2.5KOHM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoELPM 25
Newark Part No.19AM9985
Product RangeELPM Series
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $667.580 |
| 5+ | $603.620 |
| 10+ | $535.180 |
| 25+ | $498.980 |
| 50+ | $456.420 |
Price for:Each
Minimum: 1
Multiple: 1
$667.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoELPM 25
Newark Part No.19AM9985
Product RangeELPM Series
Enclosure DesignCylindrical
Input Voltage24V
Operating Wiper Current (max)10µA
Potentiometer Resistance2.5ohm
Life Expectancy (Cycles)25M
Linearity± 1%
Housing MaterialAluminium
Operating Temperature Min-30°C
Operating Temperature Max150°C
Product RangeELPM Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Design
Cylindrical
Operating Wiper Current (max)
10µA
Life Expectancy (Cycles)
25M
Housing Material
Aluminium
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Input Voltage
24V
Potentiometer Resistance
2.5ohm
Linearity
± 1%
Operating Temperature Min
-30°C
Product Range
ELPM Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate