New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Transmitters
                      Print Page

                      EPT3100-H-16000-B-5-A

                      PRESSURE TRANSDUCER, 160BAR, 3/8"-24 UNF ROHS COMPLIANT: YES

                      VARIOHM GROUP EPT3100-H-16000-B-5-A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVARIOHM GROUP
                      Manufacturer Part NoEPT3100-H-16000-B-5-A
                      Newark Part No.20AM0020
                      Product RangeEPT3100 Series
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      QuantityPrice
                      1+$271.050
                      5+$243.370
                      10+$213.770
                      25+$198.100
                      50+$179.680
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $271.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVARIOHM GROUP
                      Manufacturer Part NoEPT3100-H-16000-B-5-A
                      Newark Part No.20AM0020
                      Product RangeEPT3100 Series
                      Pressure TypeGauge
                      Pressure Port Type3/8"-24 UNF Male
                      Operating Pressure Min-
                      Operating Pressure Max160bar
                      Pressure Port Size3/8"
                      Transducer Connection / TerminationWire Leaded
                      Supply Voltage Min-
                      Supply Voltage Max5V
                      Media TypeGas, Liquid
                      Housing Material304 Stainless Steel
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product RangeEPT3100 Series
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Pressure Type

                      Gauge

                      Operating Pressure Min

                      -

                      Pressure Port Size

                      3/8"

                      Supply Voltage Min

                      -

                      Media Type

                      Gas, Liquid

                      Operating Temperature Min

                      -40°C

                      Product Range

                      EPT3100 Series

                      Pressure Port Type

                      3/8"-24 UNF Male

                      Operating Pressure Max

                      160bar

                      Transducer Connection / Termination

                      Wire Leaded

                      Supply Voltage Max

                      5V

                      Housing Material

                      304 Stainless Steel

                      Operating Temperature Max

                      105°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.