New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Hall Effect Rotary Sensors
                      Print Page

                      EURO-MXPD-112-1521-120-1178-50

                      SENSOR, HALL EFFECT/ROTARY, CW/CCW, 120D ROHS COMPLIANT: YES

                      VARIOHM GROUP EURO-MXPD-112-1521-120-1178-50
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVARIOHM GROUP
                      Manufacturer Part NoEURO-MXPD-112-1521-120-1178-50
                      Newark Part No.20AM0062
                      Product RangeEuro-MXPD Series
                      5 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$238.210
                      5+$213.720
                      10+$199.120
                      25+$174.510
                      50+$157.830
                      100+$147.140
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $238.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVARIOHM GROUP
                      Manufacturer Part NoEURO-MXPD-112-1521-120-1178-50
                      Newark Part No.20AM0062
                      Product RangeEuro-MXPD Series
                      Sensor TypeHall Effect, Rotary
                      Output TypeAnalogue CW/CCW, Ratiometric
                      Shaft Type6mm D Shaft
                      Contact TypeNon-Contact
                      Electrical Angle120°
                      Linearity± 0.5%
                      Supply Voltage5V
                      Supply Current-
                      Output Signal0.25V to 4.75V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeEuro-MXPD Series
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Sensor Type

                      Hall Effect, Rotary

                      Shaft Type

                      6mm D Shaft

                      Electrical Angle

                      120°

                      Supply Voltage

                      5V

                      Output Signal

                      0.25V to 4.75V

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Output Type

                      Analogue CW/CCW, Ratiometric

                      Contact Type

                      Non-Contact

                      Linearity

                      ± 0.5%

                      Supply Current

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Euro-MXPD Series

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.