Print Page
J4001-546
BALL SWITCH, SPST-NO, 5A, 28VDC ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoJ4001-546
Newark Part No.25AM5345
Product RangeJ4 Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.570 |
| 5+ | $124.630 |
| 10+ | $115.710 |
| 25+ | $100.690 |
| 50+ | $90.510 |
| 100+ | $83.980 |
Price for:Each
Minimum: 1
Multiple: 1
$139.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoJ4001-546
Newark Part No.25AM5345
Product RangeJ4 Series
Limit Switch ActuatorBall Plunger
Contact ConfigurationSPST-NO
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max-
Product RangeJ4 Series
Contact Current DC Max5A
Contact Voltage DC Max28V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Limit Switch Actuator
Ball Plunger
Contact Current AC Max
-
Operating Force Max
-
Contact Current DC Max
5A
SVHC
No SVHC (07-Nov-2024)
Contact Configuration
SPST-NO
Contact Voltage AC Max
-
Product Range
J4 Series
Contact Voltage DC Max
28V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate