Print Page
SK-6289-W0
FOOT SW, SPST-NO, 3A/250V, 66X90X24MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoSK-6289-W0
Newark Part No.20AM0409
Product Range6289 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $217.340 |
| 5+ | $196.270 |
| 10+ | $183.690 |
| 25+ | $162.520 |
| 50+ | $148.160 |
| 100+ | $138.960 |
Price for:Each
Minimum: 1
Multiple: 1
$217.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoSK-6289-W0
Newark Part No.20AM0409
Product Range6289 Series
Product Range6289 Series
Contact ConfigurationSPST-NO
Switch Operation-
Contact Current Max6A
Contact Voltage AC Nom250V
External Height24mm
External Width66mm
External Depth90mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
6289 Series
Switch Operation
-
Contact Voltage AC Nom
250V
External Width
66mm
SVHC
No SVHC (27-Jun-2024)
Contact Configuration
SPST-NO
Contact Current Max
6A
External Height
24mm
External Depth
90mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate