Print Page
VXP200
LINEAR POSITION SENSOR, 200MM, 10KOHM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $966.880 |
5+ | $868.160 |
10+ | $762.520 |
25+ | $706.640 |
50+ | $640.960 |
Price for:Each
Minimum: 1
Multiple: 1
$966.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoVXP200
Newark Part No.20AM0448
Product RangeVXP Series
Enclosure DesignSquare
Input Voltage42V
Operating Wiper Current (max)-
Potentiometer Resistance10ohm
Life Expectancy (Cycles)25M
Linearity± 0.1%
Housing Material-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeVXP Series
Technical Specifications
Enclosure Design
Square
Operating Wiper Current (max)
-
Life Expectancy (Cycles)
25M
Housing Material
-
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Input Voltage
42V
Potentiometer Resistance
10ohm
Linearity
± 0.1%
Operating Temperature Min
-40°C
Product Range
VXP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate