Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCPCIBP8-6-6416
Newark Part No.94H7437
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoCPCIBP8-6-6416
Newark Part No.94H7437
Technical Datasheet
Board TypeBackplane, 6U
Board MaterialEpoxy Glass Composite
Hole Diameter-
External Height177mm
External Width262.63mm
Board Thickness-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Board Type
Backplane, 6U
Hole Diameter
-
External Width
262.63mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
177mm
Board Thickness
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate