New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Analog Timers
                      Print Page

                      19108A6

                      Analog Timer, Electric Handset, 191 Series, Reset, 1 Ranges, 40 min

                      VEEDER ROOT 19108A6
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVEEDER ROOT
                      Manufacturer Part No19108A6
                      Newark Part No.01B3359
                      Product Range191 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerVEEDER ROOT
                      Manufacturer Part No19108A6
                      Newark Part No.01B3359
                      Product Range191 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range191 Series
                      Timer FunctionsReset
                      No. of Timing Ranges1Ranges
                      Time Min-
                      Time Max40min
                      Timer Output-
                      Supply Voltage Max120VAC
                      Current Rating Nom10A
                      Connection / TerminationPlug-In
                      Panel Cutout Height-
                      Panel Cutout Width-
                      SVHCTo Be Advised

                      Product Overview

                      The 191 series push-button start motor driven Analogue Electric Timer with cycle progress pointer, double make-double break snap action switch and is used to energize a load for a preset time period. The pushbutton is located in the centre of the time set pointer knob on the panel mounted dial. When depressed momentarily, a mechanical latch and switch is engaged, starting the motor and timing period. After completion of timing, switch 3 and 4 open, 1 and 2 close, motor stops and timer resets to setpoint. Timer is now ready for another timing operation. The standard timer has cycle progress and a 3-5/8-inch square bezel with window.

                      • Just set the dial and push the button to initiate an accurate time delay or interval cycle

                      Applications

                      Automation & Process Control, Clock & Timing

                      Technical Specifications

                      Product Range

                      191 Series

                      No. of Timing Ranges

                      1Ranges

                      Time Max

                      40min

                      Supply Voltage Max

                      120VAC

                      Connection / Termination

                      Plug-In

                      Panel Cutout Width

                      -

                      Timer Functions

                      Reset

                      Time Min

                      -

                      Timer Output

                      -

                      Current Rating Nom

                      10A

                      Panel Cutout Height

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.