New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Analog Timers
                      Print Page

                      HP56A6

                      Analog Timer, CYCL-FLEX, HP5 Series, Reset, 1 Ranges, 2 min, 60 min, Solid State

                      VEEDER ROOT HP56A6
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVEEDER ROOT
                      Manufacturer Part NoHP56A6
                      Newark Part No.50B8210
                      Product RangeHP5 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$1,044.990
                      5+$1,018.860
                      10+$992.730
                      25+$940.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,044.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVEEDER ROOT
                      Manufacturer Part NoHP56A6
                      Newark Part No.50B8210
                      Product RangeHP5 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeHP5 Series
                      Timer FunctionsReset
                      No. of Timing Ranges1Ranges
                      Time Min2min
                      Time Max60min
                      Timer OutputSolid State
                      Supply Voltage Max120VAC
                      Current Rating Nom10A
                      Connection / TerminationPlug-In
                      Panel Cutout Height-
                      Panel Cutout Width-
                      SVHCTo Be Advised

                      Product Overview

                      The HP5 series Electric Timer is a high quality, synchronous motor driven reset timer housed in the standard CYCL-FLEX® plug-in housing. The 15 terminal ABS (UL rated 94V-0) moulded housing has high impact resistance and will not support combustion. The application of power to terminals 1, 2 and 11 energizes the clutch coil, closes contacts 9-10 and 6-8 and starts the timing period. At time out, contacts 4-3 close, 11-12 open and the motor stops. The timer will remain in this condition until power is removed from the clutch coil. Contacts 6-7-8 and 9-10-C are instantaneous contacts and operate with the application of power to the clutch coil. Contacts 3-4-5 and 11-12-A operate at time out with contacts 3-4-5 operating prior to contacts 11-12-A. The high quality timer that has become an industry standard with knob setpoint, cycle progress pointer, pilot light and patented plug-in housing.

                      • Knob adjustable time ranges - progress pointer for each
                      • Highly visible, calibrated dials (7.85 inch circumference)
                      • Easily read and well-spaced calibrations
                      • Red progress pointer displays remaining time interval
                      • Pilot light indicates when timer motor is energized
                      • Standard timers supplied with "power on" clutch operation
                      • UL94V-0 Flammability rating

                      Applications

                      Automation & Process Control, Clock & Timing, Industrial

                      Technical Specifications

                      Product Range

                      HP5 Series

                      No. of Timing Ranges

                      1Ranges

                      Time Max

                      60min

                      Supply Voltage Max

                      120VAC

                      Connection / Termination

                      Plug-In

                      Panel Cutout Width

                      -

                      Timer Functions

                      Reset

                      Time Min

                      2min

                      Timer Output

                      Solid State

                      Current Rating Nom

                      10A

                      Panel Cutout Height

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.