Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELCRO
Manufacturer Part NoF/R 25MMX300 25
Newark Part No.78AK5586
Product RangeVELCRO® Brand - ONE-WRAP
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.100 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$28.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELCRO
Manufacturer Part NoF/R 25MMX300 25
Newark Part No.78AK5586
Product RangeVELCRO® Brand - ONE-WRAP
Hook TypeHook and Loop
Form Factor-
Tape ColourBlack
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeVELCRO® Brand - ONE-WRAP
SVHCTo Be Advised
Technical Specifications
Hook Type
Hook and Loop
Tape Colour
Black
Tape Width - Metric
25mm
Tape Length - Metric
-
Tape Diameter - Metric
-
SVHC
To Be Advised
Form Factor
-
Tape Width - Imperial
0.98"
Tape Length - Imperial
-
Tape Diameter - Imperial
-
Product Range
VELCRO® Brand - ONE-WRAP
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate