Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerVISATON
Manufacturer Part No53-1400
Newark Part No.95T3530
Transducer FunctionTweeter
Driver TypeTweeter
Power Rating RMS50W
External Diameter - Metric104mm
Impedance8ohm
Power Rating Nom50W
Resonant Frequency-
Speaker ShapeRound
External Diameter - Imperial4.094"
Frequency Response Min-
Frequency Response Max3kHz
Speaker MountingPanel Mount
Product Range-
External Depth - Metric32mm
External Depth - Imperial1.26"
SVHCNo SVHC (25-Jun-2025)
Product Overview
Magnetically shielded 25 mm (1") fabric dome driver for high range above 3000 Hz. Linear frequency response due to special dome coating and ferrofluid-cooled voice-coil for high power handling. Suitable for shielded medium sized 2-way combinations for surround center speakers and multimedia systems in conjunction with the shielded low-midrange driver SC 13 8 Ohm.
- Impedance: 8ohm
- Power, RMS: 50W
- Diameter, external: 104mm
- Length / Height, external: 32mm
- Length / Height, external: 32mm
Technical Specifications
Transducer Function
Tweeter
Power Rating RMS
50W
Impedance
8ohm
Resonant Frequency
-
External Diameter - Imperial
4.094"
Frequency Response Max
3kHz
Product Range
-
External Depth - Imperial
1.26"
Driver Type
Tweeter
External Diameter - Metric
104mm
Power Rating Nom
50W
Speaker Shape
Round
Frequency Response Min
-
Speaker Mounting
Panel Mount
External Depth - Metric
32mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate