New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Speakers & Receivers
                      Print Page

                      BG 17 - 8OHM

                      LOUDSPEAKER, FULLRANGE, 8 OHM, 6.5" ROHS COMPLIANT: YES

                      VISATON BG 17 - 8OHM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISATON
                      Manufacturer Part NoBG 17 - 8OHM
                      Newark Part No.78AK2906
                      10 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$32.560
                      5+$29.690
                      10+$26.820
                      25+$24.730
                      50+$23.450
                      100+$23.410
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $32.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISATON
                      Manufacturer Part NoBG 17 - 8OHM
                      Newark Part No.78AK2906
                      Driver TypeFull-range
                      External Diameter - Metric165mm
                      Impedance8ohm
                      Power Rating Nom40W
                      External Width - Metric-mm
                      Resonant Frequency120Hz
                      Sound Pressure Level (SPL)93dB
                      Speaker ShapeRound
                      External Diameter - Imperial6.496"
                      External Width - Imperial-"
                      Frequency Response Min80Hz
                      Frequency Response Max20kHz
                      Product Range-
                      Speaker MountingPanel Mount
                      Speaker Mounting0
                      Power Rating Max60W
                      External Length - Metric-mm
                      External Depth - Metric57mm
                      External Length - Imperial-"
                      External Depth - Imperial2.244"
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Driver Type

                      Full-range

                      Impedance

                      8ohm

                      External Width - Metric

                      -mm

                      Sound Pressure Level (SPL)

                      93dB

                      External Diameter - Imperial

                      6.496"

                      Frequency Response Min

                      80Hz

                      Product Range

                      -

                      Speaker Mounting

                      0

                      External Length - Metric

                      -mm

                      External Length - Imperial

                      -"

                      SVHC

                      No SVHC (21-Jan-2025)

                      External Diameter - Metric

                      165mm

                      Power Rating Nom

                      40W

                      Resonant Frequency

                      120Hz

                      Speaker Shape

                      Round

                      External Width - Imperial

                      -"

                      Frequency Response Max

                      20kHz

                      Speaker Mounting

                      Panel Mount

                      Power Rating Max

                      60W

                      External Depth - Metric

                      57mm

                      External Depth - Imperial

                      2.244"

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.