Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.990 |
Price for:Each
Minimum: 1
Multiple: 1
$20.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoDTW72-8OHM
Newark Part No.83AK5740
Driver TypeTweeter
Impedance8ohm
External Diameter - Metric72mm
External Width - Metric-mm
Power Rating Nom70W
Resonant Frequency3kHz
Sound Pressure Level (SPL)91dB
Speaker ShapeRound
External Diameter - Imperial2.83"
Product Dimensions72mm x 21.1mm
External Width - Imperial-"
Frequency Response Min2.2kHz
Frequency Range2.2kHz to 23kHz
Frequency Response Max23kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Speaker Mounting0
Power Rating Max110W
External Length - Metric-mm
External Depth - Metric21.1mm
External Length - Imperial-"
External Depth - Imperial0.83"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Tweeter
External Diameter - Metric
72mm
Power Rating Nom
70W
Sound Pressure Level (SPL)
91dB
External Diameter - Imperial
2.83"
External Width - Imperial
-"
Frequency Range
2.2kHz to 23kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
Power Rating Max
110W
External Depth - Metric
21.1mm
External Depth - Imperial
0.83"
Impedance
8ohm
External Width - Metric
-mm
Resonant Frequency
3kHz
Speaker Shape
Round
Product Dimensions
72mm x 21.1mm
Frequency Response Min
2.2kHz
Frequency Response Max
23kHz
IP Rating
-
Product Range
-
Speaker Mounting
0
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate