Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.620 |
10+ | $3.030 |
25+ | $2.810 |
50+ | $2.610 |
100+ | $2.350 |
500+ | $2.150 |
1000+ | $1.880 |
2500+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$3.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoPB 9.9
Newark Part No.57AJ0159
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min1V
Sound Pressure Level (SPL)70dB
Supply Voltage Max25V
Resonant Frequency4kHz
Transducer MountingSurface Mount
Operating Current Max1mA
Drive Circuit-
Sound Level Distance100mm
Capacitance-
Sound Level Distance100mm
Lead Wire-
IP Rating-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
1V
Supply Voltage Max
25V
Transducer Mounting
Surface Mount
Drive Circuit
-
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Tones
-
Sound Pressure Level (SPL)
70dB
Resonant Frequency
4kHz
Operating Current Max
1mA
Sound Level Distance
100mm
Sound Level Distance
100mm
IP Rating
-
Housing Material
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate