Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $19.790 |
10+ | $16.860 |
25+ | $15.770 |
50+ | $15.380 |
100+ | $14.990 |
250+ | $13.950 |
500+ | $13.700 |
Price for:Each
Minimum: 1
Multiple: 1
$19.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoR10S-8OHM
Newark Part No.78AK8436
Driver TypeFull-range
External Diameter - Metric-mm
Impedance8ohm
Power Rating Nom20W
External Width - Metric102mm
Resonant Frequency160Hz
Sound Pressure Level (SPL)90dBA
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
External Width - Imperial4.016"
Frequency Response Min100Hz
Frequency Response Max13kHz
Product Range-
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max30W
External Length - Metric102mm
External Depth - Metric36mm
External Length - Imperial4.016"
External Depth - Imperial1.417"
Technical Specifications
Driver Type
Full-range
Impedance
8ohm
External Width - Metric
102mm
Sound Pressure Level (SPL)
90dBA
External Diameter - Imperial
-"
Frequency Response Min
100Hz
Product Range
-
Speaker Mounting
Panel Mount
External Length - Metric
102mm
External Length - Imperial
4.016"
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
-mm
Power Rating Nom
20W
Resonant Frequency
160Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
4.016"
Frequency Response Max
13kHz
Speaker Mounting
Panel Mount
Power Rating Max
30W
External Depth - Metric
36mm
External Depth - Imperial
1.417"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate