Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoRWB120R0BL
Newark Part No.83AK6085
Product RangeRWB Series
963 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.820 |
10+ | $9.740 |
25+ | $9.270 |
50+ | $9.250 |
100+ | $9.240 |
250+ | $8.680 |
500+ | $8.120 |
Price for:Each
Minimum: 1
Multiple: 1
$11.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoRWB120R0BL
Newark Part No.83AK6085
Product RangeRWB Series
Resistance120ohm
Resistance Tolerance± 0.1%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeRWB Series
Temperature Coefficient± 2ppm/°C
Voltage Rating45V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-65°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
120ohm
Power Rating
200mW
Resistor Technology
Metal Foil
Product Range
RWB Series
Voltage Rating
45V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 2ppm/°C
Product Length
2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability