Print Page
CEA-06-250UWA-350
STRAIN GAUGE, 350 OHM, LINEAR ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY MICRO MEASUREMENT
Manufacturer Part NoCEA-06-250UWA-350
Newark Part No.21AM2800
Product RangeCEA Series
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $182.650 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$182.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY MICRO MEASUREMENT
Manufacturer Part NoCEA-06-250UWA-350
Newark Part No.21AM2800
Product RangeCEA Series
Resistance350ohm
Grid Width4.57mm
Grid Length-
Connection TypeSolder Pads
Grid TypeLinear
Bridge Energizing Voltage-
Operating Temperature Min-75°C
Operating Temperature Max175°C
Product RangeCEA Series
SVHCTo Be Advised
Matrix Length14mm
Matrix Width6.9mm
Technical Specifications
Resistance
350ohm
Grid Length
-
Grid Type
Linear
Operating Temperature Min
-75°C
Product Range
CEA Series
Matrix Length
14mm
Grid Width
4.57mm
Connection Type
Solder Pads
Bridge Energizing Voltage
-
Operating Temperature Max
175°C
SVHC
To Be Advised
Matrix Width
6.9mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability