Print Page
Image is for illustrative purposes only. Please refer to product description.
61,151 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.141 |
10+ | $0.141 |
25+ | $0.141 |
50+ | $0.141 |
100+ | $0.141 |
500+ | $0.141 |
1000+ | $0.141 |
2500+ | $0.141 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No4N35
Newark Part No.88K1392
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins6Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 4N35 is a 1-channel 6-pin Phototransistor Output Optocoupler with base connection. The optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor.
- Interfaces with common logic families
- BSI EN 60065:2002 and EN 60950:2000 approved
- FIMKO; EN 60065, EN 60335, EN 60950 certificate no. 25156
- Minimum current transfer ratio of 100%
- Isolation test voltage of 5000Vrms
- Forward current of 50mA
- Single channel
- Operating temperature range from -55°C to 100°C
Applications
Signal Processing, Power Management, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (17-Jan-2022)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Alternatives for 4N35
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate